Clipsal Electrical Grey, Conduit Fitting, 25 mm Nominal Size, 25 mm, Polyvinyl Chloride, Grey
- RS Stock No.:
- 282-3891
- Mfr. Part No.:
- F251/25-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$9.40
(exc. GST)
$10.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.40 |
*price indicative
- RS Stock No.:
- 282-3891
- Mfr. Part No.:
- F251/25-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Conduit Fitting | |
| Nominal Size | 25 mm | |
| Thread Size | 25 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Finish | Grey | |
| Standards/Approvals | NZS, AS compliant | |
| Series | F251 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Conduit Fitting | ||
Nominal Size 25 mm | ||
Thread Size 25 mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Finish Grey | ||
Standards/Approvals NZS, AS compliant | ||
Series F251 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Flexible Expansion Coupling is a cable management solid fittings. This grey color expansion couplings is made from PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 32 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 32 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Lock Nut Grey 25 mm Nominal Size Nylon, Grey
