Clipsal Electrical Adapter, Conduit Fitting, 25mm Nominal Size, 25mm, PVC, Orange
- RS Stock No.:
- 282-2759
- Mfr. Part No.:
- 258/25-EO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$7.11
(exc. GST)
$7.82
(inc. GST)
Stocked by manufacturer – available for delivery 09/04/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $7.11 |
**price indicative
Related links
- Clipsal Electrical Adapter 25mm Nominal Size PVC, Orange
- Clipsal Electrical 25mm Nominal Size PVC, Orange
- Clipsal Electrical End Cap 25mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 25mm Nominal Size PVC, Orange
- Clipsal Electrical Inspection Tee 25mm Nominal Size PVC, Orange
- Clipsal Electrical Adapter 25mm Nominal Size PVC, Grey
- Clipsal Electrical Corrugated Conduit 25mm Nominal Size PVC, Orange
- Clipsal Electrical Reducer 25 → 20mm Nominal Size PVC, Orange