Clipsal Electrical Nipple, Conduit Fitting, 25mm Nominal Size, 25mm, PVC, Grey
- RS Stock No.:
- 282-2669
- Mfr. Part No.:
- 243/25-GY
- Brand:
- Clipsal Electrical
Price Each**
$2.44
(exc. GST)
$2.68
(inc. GST)
Stocked by manufacturer – available for delivery 05/04/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2.44 |
**price indicative
Related links
- Clipsal Electrical Nipple 40mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 16mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 20mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 32mm Nominal Size PVC, Grey
- Clipsal Electrical 25mm Nominal Size PVC, Grey
- Clipsal Electrical Coupler 25mm Nominal Size PVC, Grey
- Clipsal Electrical Adapter 25mm Nominal Size PVC, Grey
- Clipsal Electrical Conduit Plug 25mm Nominal Size PVC, Grey