Clipsal Electrical Conduit Plug, Conduit Fitting, 25mm Nominal Size, 25mm, PVC, Grey

Subtotal (1 unit)*

$0.69

(exc. GST)

$0.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$0.69

*price indicative

RS Stock No.:
282-2599
Mfr. Part No.:
220/25-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

25mm

Fitting Type

Conduit Plug

Thread Size

25mm

Material

PVC

Colour

Grey

COO (Country of Origin):
AU
The Clipsal Electrical Plain Conduit plug is a cable management solid fitting. This grey color conduit plug is made from PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free
Toxic heavy metal free

Related links