Clipsal Electrical Grey, Conduit Fitting, 25 mm Nominal Size, 25 mm, Polyvinyl Chloride, Grey

Subtotal (1 unit)*

$4.80

(exc. GST)

$5.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.80

*price indicative

RS Stock No.:
282-2688
Mfr. Part No.:
246/25-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

25 mm

Product Type

Conduit Fitting

Thread Size

25 mm

Material

Polyvinyl Chloride

Colour

Grey

Finish

Grey

Standards/Approvals

RoHS, REACH

Series

246

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management Inspection Tees is an inspection fittings made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links