Teng Tools Adjustable Compartments 4 Cell Red Polystyrene Tray, 50 mm x 282mm x 265 mm

N

Subtotal (1 unit)*

$68.10

(exc. GST)

$74.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.10

*price indicative

RS Stock No.:
838-174
Mfr. Part No.:
TTD00
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tray

Number of Compartments

4

Height

50mm

Width

282mm

Depth

265mm

Adjustable Compartments

Yes

Material

Polystyrene

Colour

Red

COO (Country of Origin):
TW
The Teng Tools storage tray is designed for efficient organisation and storage of small components. With four compartments, it provides an Ideal solution for keeping tools and consumables neatly arranged.

Storage module features four compartments for optimal organisation

Removable LID ensures easy access while protecting contents

Constructed with dove tail joints for added durability

Tool tray module size TT2 fits standard tool boxes seamlessly

General dimensions include a width of 282mm, depth of 265mm, and height of 50mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy