Teng Tools Adjustable Compartments 8 Cell Red, White Polystyrene Tray, 50 mm x 282mm x 265 mm
- RS Stock No.:
- 810-077
- Mfr. Part No.:
- TTD01
- Brand:
- Teng Tools
Subtotal (1 unit)*
$68.10
(exc. GST)
$74.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.10 |
*price indicative
- RS Stock No.:
- 810-077
- Mfr. Part No.:
- TTD01
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tray | |
| Number of Compartments | 8 | |
| Height | 50mm | |
| Width | 282mm | |
| Depth | 265mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Red, White | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tray | ||
Number of Compartments 8 | ||
Height 50mm | ||
Width 282mm | ||
Depth 265mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Red, White | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools storage tray is designed for efficient organisation of small components and consumables. With eight compartments, it offers a practical and space-efficient solution for both professionals and enthusiasts alike.
Storage module includes eight compartments for optimal organisation
Removable LID allows for easy access and storage
Constructed from Durable PS material for long-lasting use
Designed for tool tray module size 2 (TT2)
Related links
- Teng Tools 16 Cell Red 50 mm x 282mm x 265 mm
- Teng Tools 4 Cell Red Polystyrene Adjustable Compartments Tray, 50 mm x 282mm x 265 mm
- Teng Tools 2 Cell Red 50 mm x 142mm x 265 mm
- Raaco 64 Cell Black Polycarbonate Adjustable Compartments Compartment Box, 310 mm x 376mm x 265 mm
- Raaco 8 Cell Transparent Polypropylene Adjustable Compartments Insert, 69 mm x 220mm x 160 mm
- Raaco 8 Cell Transparent Polypropylene Adjustable Compartments Insert, 47 mm x 220mm x 160 mm
- Raaco 8 Cell Raaco Blue Adjustable Compartments Compartment Box, 147 mm x 413mm x 330 mm
- Stanley 8 Cell Yellow Polypropylene Adjustable Compartments Compartment Box, 333 mm x 423mm x 101 mm
