Raaco Adjustable Compartments 4 Cell Blue Polycarbonate Compartment Box, 342 mm x 290mm x 247 mm
- RS Stock No.:
- 774-0342
- Mfr. Part No.:
- 137942
- Brand:
- Raaco
Subtotal (1 unit)*
$335.19
(exc. GST)
$368.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.19 |
*price indicative
- RS Stock No.:
- 774-0342
- Mfr. Part No.:
- 137942
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 4 | |
| Product Type | Compartment Box | |
| Height | 342mm | |
| Width | 290mm | |
| Depth | 247mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polycarbonate | |
| Colour | Blue | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 4 | ||
Product Type Compartment Box | ||
Height 342mm | ||
Width 290mm | ||
Depth 247mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polycarbonate | ||
Colour Blue | ||
Foam Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
HandyBoxxser Cabinet
Polypropylene cabinet and Boxxser set for easy storage and carrying of up to 4 Boxxser compartment boxes.
Handle for carrying multiple Boxxsers in one hand
Impact resistant Polycarbonate construction
Transparent lid on boxes for easy identification of contents
Replaceable ID corners in three different colours for easy organisation & colour coding
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.
Double wall construction
Fully integrated lock and handle mechanism
Combined shut & lock system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents
Related links
- Raaco 4 Cell Grey Polypropylene 55 mm x 421mm x 361 mm
- Raaco 4 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 57 mm x 337mm x 278 mm
- Raaco 4 Cell Blue Polypropylene Compartment Box, 342 mm x 347mm x 305 mm
- Raaco 55 Cell Blue Polypropylene 58.0 mm x 413.0mm x 330.0 mm
- Raaco 80 Cell Blue Polypropylene 82.0 mm x 413.0mm x 330.0 mm
- Raaco 80 Cell Blue Polypropylene 82.0 mm x 337.0mm x 278.0 mm
- Raaco 15 Cell Blue Polycarbonate 415 mm x 330mm x 80 mm
- Raaco 80 Cell Blue Polycarbonate 79.0 mm x 337.0mm x 278.0 mm
