Raaco Adjustable Compartments 4 Cell Transparent Polypropylene Insert, 47 mm x 220mm x 160 mm
- RS Stock No.:
- 281-9371
- Distrelec Article No.:
- 110-79-627
- Mfr. Part No.:
- 136471
- Brand:
- Raaco
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9371
- Distrelec Article No.:
- 110-79-627
- Mfr. Part No.:
- 136471
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Adjustable Compartments | Yes | |
| Number of Compartments | 4 | |
| Colour | Transparent | |
| Material | Polypropylene | |
| Product Type | Insert | |
| Height | 47 mm | |
| Width | 220 mm | |
| Depth | 160 mm | |
| Distrelec Product Id | 11079627 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Adjustable Compartments Yes | ||
Number of Compartments 4 | ||
Colour Transparent | ||
Material Polypropylene | ||
Product Type Insert | ||
Height 47 mm | ||
Width 220 mm | ||
Depth 160 mm | ||
Distrelec Product Id 11079627 | ||
- COO (Country of Origin):
- DK
The Raaco insert grid tray which can be used for assorter 55, boxxser 55, carrylite 55, compact, drawer 250-3 and tray in tool case. It has depth of 160.0 mm, width of 220.0 mm, height of 47.0 mm, weight of 0.178 kg. It is MADE of polypropylene.
Carriage load: 0.00 kg / 0.00 lbs
Related links
- Raaco 8 Cell Transparent Polypropylene Adjustable Compartments Insert, 47 mm x 220mm x 160 mm
- Raaco 16 Cell Transparent Polypropylene Adjustable Compartments Insert, 47 mm x 220mm x 160 mm
- Raaco 8 Cell Transparent Polypropylene Adjustable Compartments Insert, 69 mm x 220mm x 160 mm
- Raaco 4 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 57 mm x 337mm x 278 mm
- Raaco 4 Cell Grey Polypropylene 55 mm x 421mm x 361 mm
- Raaco 4 Cell Blue Polycarbonate Adjustable Compartments Compartment Box, 342 mm x 290mm x 247 mm
- Raaco 32 Cell Transparent 57 mm x 338mm x 261 mm
- RS PRO 9 Cell Transparent Red Polypropylene Adjustable Compartments Compartment Box, 60 mm x 235mm x 165 mm
