Teng Tools Adjustable Compartments 2 Cell Red, White Polystyrene Tray, 50 mm x 142mm x 265 mm
- RS Stock No.:
- 809-980
- Mfr. Part No.:
- TT02
- Brand:
- Teng Tools
Subtotal (1 unit)*
$43.14
(exc. GST)
$47.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.14 |
*price indicative
- RS Stock No.:
- 809-980
- Mfr. Part No.:
- TT02
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Compartments | 2 | |
| Product Type | Tray | |
| Height | 50mm | |
| Width | 142mm | |
| Depth | 265mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Red, White | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Compartments 2 | ||
Product Type Tray | ||
Height 50mm | ||
Width 142mm | ||
Depth 265mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Red, White | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools storage tray provides a practical solution for organising small components and consumables, featuring a removable LID and dove tail joints for easy access and enhanced stability.
Designed with two spacious compartments for efficient storage
Manufactured from Durable materials to withstand everyday use
Compact dimensions ensure easy fitting into tool boxes
Lightweight at 256 grams for effortless handling and transport
Related links
- Teng Tools 16 Cell Red 50 mm x 282mm x 265 mm
- Teng Tools 8 Cell Red 50 mm x 282mm x 265 mm
- Teng Tools 4 Cell Red Polystyrene Adjustable Compartments Tray, 50 mm x 282mm x 265 mm
- Raaco 64 Cell Black Polycarbonate Adjustable Compartments Compartment Box, 310 mm x 376mm x 265 mm
- Teng Tools 2 Drawer Tool Box 50 mm 265 mm 142mm
- Stanley 2 Cell Yellow 24.7 mm x 31mm x 50.7 mm
- Stanley 2 Cell Black 26.7 cm x 43.2cm x 6.4 cm
- Licefa 1 Cell Red Adjustable Compartments Compartment Box, 21 mm x 42.4mm x 29.4 mm
