MCP659T-E/ML Microchip 4-Channel Comparator Voltage O/P, 6 ns 5.5V 2.5 V 5-Pin SOT-23

Subtotal (1 reel of 3300 units)*

$25,060.20

(exc. GST)

$27,564.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$7.594$25,060.20

*price indicative

RS Stock No.:
428-125
Mfr. Part No.:
MCP659T-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Quad Comparator

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Voltage

Number of Channels

4

Typical Response Time

6ns

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.2mm

Series

MCP651/1S/2/3/4/5/9

Standards/Approvals

RoHS

Height

1.45mm

Length

3.1mm

Supply Current

6mA

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Quad Op Amp is available in a Tape and Reel format and designed for extended temperature applications. It comes in a 16LD QFN package.

Unity Gain Stable

Rail to Rail Output

Input Range incl. Negative Rail

No Phase Reversal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy