TPS3700DDCT Texas Instruments 2-Channel Voltage Detector Open Drain O/P, 2.2 μs 18V 1.8 V 6-Pin TSOT
- RS Stock No.:
- 812-0449
- Mfr. Part No.:
- TPS3700DDCT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$30.28
(exc. GST)
$33.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 210 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 60 | $3.028 | $30.28 |
| 70 + | $3.015 | $30.15 |
*price indicative
- RS Stock No.:
- 812-0449
- Mfr. Part No.:
- TPS3700DDCT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Window | |
| Product Type | Voltage Detector | |
| Mount Type | Surface | |
| Package Type | TSOT | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Typical Response Time | 2.2μs | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1mm | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Supply Current | 13μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Window | ||
Product Type Voltage Detector | ||
Mount Type Surface | ||
Package Type TSOT | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Typical Response Time 2.2μs | ||
Pin Count 6 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1mm | ||
Length 3.05mm | ||
Automotive Standard No | ||
Supply Current 13μA | ||
Window Comparators, Texas Instruments
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments 2-Channel Voltage Detector Open Drain O/P, 2.2 μs 18 V 1.8 V 6-Pin TSOT
- Microchip 1-Channel Comparator Open Drain O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
- MCP65R46T-1202E/CHY Microchip 1-Channel Comparator Open Drain O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
- MAX920EUK+T Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 μs 5.5 V 1.8 V 5-Pin SOT-23
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6579T-E/ST Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6569-E/ST Microchip 4-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6576T-E/OT Microchip 1-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
