MCP6572T-E/SN Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP

Subtotal (1 reel of 3300 units)*

$3,696.00

(exc. GST)

$4,059.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.12$3,696.00

*price indicative

RS Stock No.:
428-113
Mfr. Part No.:
MCP6572T-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Push-Pull Output

Product Type

Comparator

Mount Type

Surface

Package Type

MSOP

Output Type

Push Pull

Number of Channels

4

Typical Response Time

40ns

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Standards/Approvals

AEC Q100

Width

6mm

Length

4.9mm

Series

MCP6571/1R/1U/2/4

Supply Current

70μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Dual comparator tape and reel automotive extended temperature 8-lead SOIC package. All devices are designed using an advanced CMOS process and are fully specified in the extended temperature range from -40°C to +125°C.

Rail to Rail Input

Power on Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy