TS3121PILT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SOT-23-5
- RS Stock No.:
- 802-750
- Mfr. Part No.:
- TS3121PILT
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 25 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$1.25
(exc. GST)
$1.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.25 | - |
| 25 - 99 | $1.23 | $0.50 |
| 100 - 499 | $1.18 | $7.00 |
| 500 + | $1.11 | $70.00 |
*price indicative
- RS Stock No.:
- 802-750
- Mfr. Part No.:
- TS3121PILT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Open Drain Output | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23-5 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 60ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3mm | |
| Series | TS3121P | |
| Height | 1.45mm | |
| Length | 3mm | |
| Supply Current | 90μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Open Drain Output | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23-5 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 60ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Width 3mm | ||
Series TS3121P | ||
Height 1.45mm | ||
Length 3mm | ||
Supply Current 90μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The STMicroelectronics TS3121P single comparator permits high-speed response time at low power consumption over a supply voltage specified from 1.7 to 5.5 V. This device operates over a wide temperature range from -40 °C to +125 °C making it Ideal for industrial and automotive applications with the associated qualification.
AEC-Q100 qualified
Rail-to-rail input
Open-drain output
Low power consumption of 90 μA
Related links
- TS3121PICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70
- TS3121ICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121PIYCT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121AIYLT STMicroelectronics 1-Channel Comparator Open Drain O/P, 60 ns 5.5 V 1.7 V 5-Pin SOT-23-5
- TS3121AILT STMicroelectronics 1-Channel Comparator Open Drain O/P, 60 ns 5.5 V 1.7 V 5-Pin SOT-23-5
- TS3121AICT STMicroelectronics 1-Channel Comparator Open Drain O/P, 60 ns 5.5 V 1.7 V 5-Pin SC-70-5
- TS3121ILT STMicroelectronics 1-Channel Comparator Open Drain O/P, 60 ns 5.5 V 1.7 V 5-Pin SOT-323-5
- TS3121IYCT STMicroelectronics 1-Channel Comparator Open Drain O/P, 60 ns 5.5 V 1.7 V 5-Pin SC-70-5
