LM339ADT STMicroelectronics 4-Channel Comparator ECL, TTL, MOS, DTL, CMOS O/P, 300 ns 36V 2 V 14-Pin SO-14
- RS Stock No.:
- 151-356
- Mfr. Part No.:
- LM339ADT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$547.50
(exc. GST)
$602.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.219 | $547.50 |
*price indicative
- RS Stock No.:
- 151-356
- Mfr. Part No.:
- LM339ADT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SO-14 | |
| Output Type | ECL, TTL, MOS, DTL, CMOS | |
| Number of Channels | 4 | |
| Typical Response Time | 300ns | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | LM339 | |
| Width | 1.65mm | |
| Standards/Approvals | RoHS | |
| Height | 8.75mm | |
| Length | 4mm | |
| Supply Current | 1.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SO-14 | ||
Output Type ECL, TTL, MOS, DTL, CMOS | ||
Number of Channels 4 | ||
Typical Response Time 300ns | ||
Pin Count 14 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series LM339 | ||
Width 1.65mm | ||
Standards/Approvals RoHS | ||
Height 8.75mm | ||
Length 4mm | ||
Supply Current 1.1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Low power quad voltage comparator consists of four independent precision voltage comparators with an offset voltage specification as low as 2 mV. This comparator is designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible.
Very low supply current independent of supply voltage
Input common mode voltage range includes ground
Low output saturation voltage
Differential input voltage range equal to the supply voltage
TTL and DTL compatible outputs
MOS and CMOS compatible outputs
Related links
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM339QT STMicroelectronics 4-Channel Comparator ECL TTL CMOS O/P, 300 ns 36 V 2 V 16-Pin QFN-16
- STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36 V 2 V 14-Pin TSSOP-14
- LM239PT STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36 V 2 V 14-Pin TSSOP-14
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36 V 2 V 8-Pin SO-8
- LM239ADT STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36 V 2 V 14-Pin SOIC
- STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36 V 2 V 14-Pin SOIC
