LM339QT STMicroelectronics 4-Channel Comparator ECL, DTL, TTL, MOS, CMOS O/P, 300 ns 36V 2 V 16-Pin QFN-16
- RS Stock No.:
- 151-359
- Mfr. Part No.:
- LM339QT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$852.00
(exc. GST)
$936.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.284 | $852.00 |
*price indicative
- RS Stock No.:
- 151-359
- Mfr. Part No.:
- LM339QT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | QFN-16 | |
| Output Type | ECL, DTL, TTL, MOS, CMOS | |
| Number of Channels | 4 | |
| Typical Response Time | 300ns | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 3.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Series | LM339 | |
| Supply Current | 1.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type QFN-16 | ||
Output Type ECL, DTL, TTL, MOS, CMOS | ||
Number of Channels 4 | ||
Typical Response Time 300ns | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 3.1mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Series LM339 | ||
Supply Current 1.1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Low power quad voltage comparator consists of four independent precision voltage comparators with an offset voltage specification as low as 2 mV. This comparator is designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible.
Very low supply current independent of supply voltage
Input common mode voltage range includes ground
Low output saturation voltage
Differential input voltage range equal to the supply voltage
TTL and DTL compatible outputs
MOS and CMOS compatible outputs
Related links
- LM339QT STMicroelectronics 4-Channel Comparator ECL TTL CMOS O/P, 300 ns 36 V 2 V 16-Pin QFN-16
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM239PT STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36 V 2 V 14-Pin TSSOP-14
- STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36 V 2 V 14-Pin TSSOP-14
- STMicroelectronics 4-Channel Comparator ECL DTL CMOS O/P, 1.3 μs 36 V 2 V 16-Pin QFN
- LM2901Q4T STMicroelectronics 4-Channel Comparator ECL DTL CMOS O/P, 1.3 μs 36 V 2 V 16-Pin QFN
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36 V 2 V 8-Pin SO-8
