LM239ADT STMicroelectronics 4-Channel Comparator ECL, TTL, MOS, CMOS, DTL O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- RS Stock No.:
- 168-7143
- Mfr. Part No.:
- LM239ADT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$607.50
(exc. GST)
$667.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.243 | $607.50 | - |
| 5000 - 22500 | $0.237 | $592.50 | $30.00 |
| 25000 + | $0.213 | $532.50 | $750.00 |
*price indicative
- RS Stock No.:
- 168-7143
- Mfr. Part No.:
- LM239ADT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | ECL, TTL, MOS, CMOS, DTL | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | LM239 | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type ECL, TTL, MOS, CMOS, DTL | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series LM239 | ||
Height 1.65mm | ||
Length 8.75mm | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- LM239ADT STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36 V 2 V 14-Pin SOIC
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM339QT STMicroelectronics 4-Channel Comparator ECL TTL CMOS O/P, 300 ns 36 V 2 V 16-Pin QFN-16
- STMicroelectronics 4-Channel Comparator ECL DTL CMOS O/P, 1.3 μs 36 V 2 V 16-Pin QFN
- LM2901Q4T STMicroelectronics 4-Channel Comparator ECL DTL CMOS O/P, 1.3 μs 36 V 2 V 16-Pin QFN
- Texas Instruments 2-Channel Comparator CMOS TTL DTL O/P, 1.5 μs 36 V 2 V 8-Pin SOIC
- LM2903MX/NOPB Texas Instruments 2-Channel Comparator CMOS TTL DTL O/P, 1.5 μs 36 V 2 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator DTL ECL MOS O/P, 1.3 μs 36 V 2 V 8-Pin SOIC
