TMS320F2808PZS Texas Instruments TMS320, 32 bit Digital Signal Processor 100 MHz 128kB FLASH 100-Pin LQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.77

(exc. GST)

$54.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 22$49.77
23 - 44$49.20
45 +$48.10

*price indicative

Packaging Options:
RS Stock No.:
709-3995
Mfr. Part No.:
TMS320F2808PZS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Digital Signal Processor

Maximum Clock Frequency

100MHz

Series

TMS320

Device Million Instructions per Second

100MIPS

Data Bus Width

32bit

RAM Size

36kB

Instruction Set Architecture

Harvard

Program Memory Size

128kB

Program Memory Type

FLASH

Minimum Supply Voltage

1.8V

Numeric and Arithmetic Format

Fixed Point

Mount Type

Surface

Maximum Supply Voltage

3.3V

Package Type

LQFP

Minimum Operating Temperature

-40°C

Number of ADCs

16

Maximum Operating Temperature

125°C

Pin Count

100

Length

14mm

Height

1.4mm

Standards/Approvals

RoHS

Width

14mm

Automotive Standard

No

Number of Timers

4

Digital Signal Processors (DSP), Texas Instruments


Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy