LM293ADT STMicroelectronics 2-Channel Comparator CMOS, TTL, MOS, DTL, ECL O/P, 300 ns 36V 2 V 8-Pin SO-8
- RS Stock No.:
- 151-351
- Mfr. Part No.:
- LM293ADT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$540.00
(exc. GST)
$595.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.216 | $540.00 |
*price indicative
- RS Stock No.:
- 151-351
- Mfr. Part No.:
- LM293ADT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Low Power Dual Voltage | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | CMOS, TTL, MOS, DTL, ECL | |
| Number of Channels | 2 | |
| Typical Response Time | 300ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Width | 1.75mm | |
| Height | 6.2mm | |
| Standards/Approvals | RoHS | |
| Series | LM293 | |
| Supply Current | 450μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Low Power Dual Voltage | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type CMOS, TTL, MOS, DTL, ECL | ||
Number of Channels 2 | ||
Typical Response Time 300ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Width 1.75mm | ||
Height 6.2mm | ||
Standards/Approvals RoHS | ||
Series LM293 | ||
Supply Current 450μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Low power dual voltage comparator consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators also have a unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.
Wide single supply voltage range or dual supplies
Input common mode voltage range includes ground
Low output saturation voltage
Differential input voltage range equal to the supply voltage
LM393W with internal ESD protection of 2 kV HBM
Related links
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36 V 2 V 8-Pin SO-8
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36 V 2 V 14-Pin SO-14
- STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36 V 2 V 14-Pin TSSOP-14
- LM239PT STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36 V 2 V 14-Pin TSSOP-14
- LM339QT STMicroelectronics 4-Channel Comparator ECL TTL CMOS O/P, 300 ns 36 V 2 V 16-Pin QFN-16
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36 V 2 V 8-Pin MiniSO8
- LM2903Q2T STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
- STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
