FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB 100 MHz UMFT234XD-01

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 box of 5 units)*

$95.35

(exc. GST)

$104.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
5 - 5$19.07$95.35-
10 - 15$18.594$92.972%
20 +$18.31$91.553%

*price indicative

RS Stock No.:
216-8447
Mfr. Part No.:
UMFT234XD-01
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

For Use With

USB

Featured Device

UMFT234XD

Kit Name

UMFT234XD Breakout Modules

Maximum Frequency

100MHz

Interface Type

UART, USB

Standards/Approvals

RoHS

The FTDI Chip UMFT234XD is a breakout board that converts USB2.0 Full-Speed to UART. These modules do not have a USB connector, instead, the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. The UART interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant.

USB to UART with four control bus lines, 33V power out limited to 50mA and 5V with as safety fuse

UART signals available via 8 pin female connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy