Taoglas 1603 MHz HPD2356.A
- RS Stock No.:
- 690-959
- Mfr. Part No.:
- HPD2356.A
- Brand:
- Taoglas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$161.72
(exc. GST)
$177.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $161.72 |
| 5 + | $156.85 |
*price indicative
- RS Stock No.:
- 690-959
- Mfr. Part No.:
- HPD2356.A
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Maximum Frequency | 1603MHz | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Maximum Frequency 1603MHz | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Taoglas Passive Patch Antenna is designed for optimum positional accuracy, featuring an innovative ceramic patch-in-patch design with optimized gain for GPS L1/L2, Galileo, GLONASS, and BeiDou bands. Measuring just 35x35x6mm, the low-profile HP2356,A enables the integration of multi-band L1/L2 GNSS functionality into devices with strict height limitations. Its Compact form factor makes it Ideal for applications where traditional stacked patch antennas are too tall to be used effectively.
Dual feed SDM configuration
RoHS compliant
REACH compliant
