FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB 100 MHz UMFT234XD-01
- RS Stock No.:
- 216-8448
- Mfr. Part No.:
- UMFT234XD-01
- Brand:
- FTDI Chip
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $0.92
View bulk pricing optionsSubtotal (1 unit)*
$19.07
(exc. GST)
$20.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $19.07 | - |
| 2 - 2 | $18.61 | $0.92 |
| 3 + | $18.35 | $2.16 |
*price indicative
- RS Stock No.:
- 216-8448
- Mfr. Part No.:
- UMFT234XD-01
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | USB | |
| Featured Device | UMFT234XD | |
| Kit Name | UMFT234XD Breakout Modules | |
| Maximum Frequency | 100MHz | |
| Interface Type | UART, USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
For Use With USB | ||
Featured Device UMFT234XD | ||
Kit Name UMFT234XD Breakout Modules | ||
Maximum Frequency 100MHz | ||
Interface Type UART, USB | ||
Standards/Approvals RoHS | ||
The FTDI Chip UMFT234XD is a breakout board that converts USB2.0 Full-Speed to UART. These modules do not have a USB connector, instead, the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. The UART interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant.
USB to UART with four control bus lines, 33V power out limited to 50mA and 5V with as safety fuse
UART signals available via 8 pin female connector
Related links
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB 100 MHz UMFT234XD-01
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB UMFT234XD-WE
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Development Breakout Board for USB UMFT234XD-NC
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD for USB UMFT234XD-NC
- FTDI Chip USB-UART Breakout Module UMFT201XB, UMFT230XB Breakout Module for USB to I2C/UART/FT1248 breakout modules 24
- FTDI Chip UMFT230XA USB to Basic UART Development Module UMFT230XA Evaluation Kit for IC, FTDI’s FT230XQ 24 MHz
- FTDI Chip UMFT201XB FT220XQ, FT230XQ chips 3 MHz UMFT201XB-01
- FTDI Chip UMFT240XA FT240XQ Evaluation Kit for Standard 0.3 in wide 24 pin DIP socket 48 MHz UMFT240XA-01
