Microchip Evaluation Board EV46Y21A
- RS Stock No.:
- 732-078
- Mfr. Part No.:
- EV46Y21A
- Brand:
- Microchip
Subtotal (1 unit)*
$284.01
(exc. GST)
$312.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.01 |
*price indicative
- RS Stock No.:
- 732-078
- Mfr. Part No.:
- EV46Y21A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
The Microchip evaluation board is a comprehensive platform is designed for Rapid prototyping and testing of CAN designs based on the ATA650x ICs. It supports multiple variants for a versatile development experience.
Includes all components necessary for operating the ATA650x device
All pins are easily accessible for user convenience
Push buttons enable local wake-up from Sleep Mode
LED indicates operational status clearly
Ground coulter clip simplifies oscilloscope connection
Multiple jumpers allow for flexible mode control
Related links
- Microchip Evaluation Board EVB-LAN8870B-MC Evaluation Board EV49A29A
- Microchip Evaluation Board for KSZ9893 EVB-KSZ9893
- Microchip Evaluation Board for KSZ9563 EVB-KSZ9563
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip LAN7430 Evaluation Board for PCIe slot of a PC 25 MHz EVB-LAN7430
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11101 EV73F18A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
