Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11101 EV73F18A
- RS Stock No.:
- 352-218
- Mfr. Part No.:
- EV73F18A
- Brand:
- Microchip
Subtotal (1 unit)*
$754.88
(exc. GST)
$830.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.88 |
*price indicative
- RS Stock No.:
- 352-218
- Mfr. Part No.:
- EV73F18A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Board | |
| RF Technology | Evaluation Kit | |
| Product Type | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | PCI11101 | |
| Featured Device | Evaluation Board | |
| Kit Name | Evaluation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Board | ||
RF Technology Evaluation Kit | ||
Product Type Evaluation Board | ||
Technology Evaluation Board | ||
For Use With PCI11101 | ||
Featured Device Evaluation Board | ||
Kit Name Evaluation | ||
Standards/Approvals RoHS | ||
The Microchip EVB-PCI11101 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the PCI11101, a single-chip PCIe switch with an integrated USB 3.2 Gen 2 host controller and programmable I/O options (I2C/SPI/UART/GPIO), on a six-layer RoHS-compliant Printed Circuit Board (PCB). This kit allows the user to gain an understanding of the product and accelerate the integration of the EVB-PCI11101 Evaluation Kit into the users design.
Onboard 25 MHz crystal
Single onboard +3.3V, regulator
Single onboard +1.8 V, regulator
Single onboard +1.1 V, regulator
Regulator LED indicators for 1.8V, 3.3V, and 1.1V outputs
Related links
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MCP19061 500 kHz EV82S16A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 24 GHz EV23R43A
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for ATA6847 EV43F54A
