Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A

Subtotal (1 unit)*

$431.82

(exc. GST)

$475.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$431.82

*price indicative

RS Stock No.:
352-224
Mfr. Part No.:
EV03B65A
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Evaluation Board

RF Technology

Evaluation Kit

Product Type

Evaluation Board

Technology

Evaluation Board

For Use With

PCI11010

Featured Device

Evaluation Board

Kit Name

Evaluation

Standards/Approvals

RoHS

The Microchip EVB-PCI11010 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the PCI11010, a single-chip PCIe switch with RGMII/SGMII Ethernet MAC (with IEEE-1588 support) and programmable I/O options (I2C/SPI/UART/GPIO), on a six-layer RoHS-compliant Printed Circuit Board (PCB). This kit allows the user to gain an understanding of the product and accelerate the integration of the PCI11010 into the user’s design.

Onboard 25 MHz crystal

Single onboard +5V, regulator

Single onboard +3.3V, regulator

Single onboard +1.1 V, regulator

Regulator LED indicators for 5V, 3.3V, and 1.1V outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy