Microchip LAN7430 PCIE 3.1 AT 2.5GTS TO 10/100/1000 ETHERNET LAN7430 Evaluation Board for PCIe slot of a PC 25 MHz

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$158.59

(exc. GST)

$174.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$158.59-
5 - 24$154.632%
25 +$150.774%

*price indicative

RS Stock No.:
193-6259
Mfr. Part No.:
EVB-LAN7430
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Evaluation Board

Product Type

Communication & Wireless Development Tool

Technology

PCIe to Gigabit Ethernet bridge

For Use With

PCIe slot of a PC

Featured Device

LAN7430

Kit Name

LAN7430 PCIE 3.1 AT 2.5GTS TO 10/100/1000 ETHERNET

Maximum Frequency

25MHz

Interface Type

PCIe, Ethernet

Standards/Approvals

IEEE 1588-2008, ISO 9001:2000, IEEE 802.3az, ISO/TS-16949:2009

EVB-LAN7430 is a fully featured single lane PCIe adapter that enables evaluation of LAN7430.

Single-chip, PCIe 3.1 @ 2.5GT/s to 10/100/1000 Ethernet controller

PCIe Low Power Sub States LPSS L1.1 (snooze) & L1.2 (off)

IEEE 1588-2008 Programmable Time Compare output (Eg: 1PPS)

IEEE 1588-2008 Capture input

Cable diagnostics

Accessible GPIO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy