Microchip KSZ9563 Plug-In Evaluation Board Evaluation Board for KSZ9563 EVB-KSZ9563
- RS Stock No.:
- 249-9759
- Mfr. Part No.:
- EVB-KSZ9563
- Brand:
- Microchip
Subtotal (1 unit)*
$317.17
(exc. GST)
$348.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.17 |
*price indicative
- RS Stock No.:
- 249-9759
- Mfr. Part No.:
- EVB-KSZ9563
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Ethernet | |
| For Use With | KSZ9563 | |
| Kit Name | KSZ9563 Plug-In Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Ethernet | ||
For Use With KSZ9563 | ||
Kit Name KSZ9563 Plug-In Evaluation Board | ||
Standards/Approvals No | ||
The Microchip evaluation board is a plug-in card that interfaces directly with a mating Microchip host processor or controller board, such as the SAMA5D3-Ethernet Development System.
Two integrated Magnetic Jacks
Two Dual-LEDs to provide link status
Related links
- Microchip KSZ Ethernet Evaluation Kit for Microchip KSZ9563 25 MHz EV35V13A
- Microchip Evaluation Board EVB-LAN8870B-MC Evaluation Board EV49A29A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Board for KSZ9893 EVB-KSZ9893
- Microchip LAN7430 Evaluation Board for PCIe slot of a PC 25 MHz EVB-LAN7430
- Microchip EVB-LAN7801-EDS Evaluation Board Evaluation Board for LAN7801 EV88E76A
- Microchip Evaluation Board EV46Y21A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
