Microchip Evaluation Board EVB-LAN8870B-MC Evaluation Board EV49A29A
- RS Stock No.:
- 732-080
- Mfr. Part No.:
- EV49A29A
- Brand:
- Microchip
Subtotal (1 unit)*
$427.14
(exc. GST)
$469.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.14 |
*price indicative
- RS Stock No.:
- 732-080
- Mfr. Part No.:
- EV49A29A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVB-LAN8870B-MC | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device EVB-LAN8870B-MC | ||
Kit Name Evaluation Board | ||
The Microchip evaluation board is a versatile media converter is designed to evaluate Ethernet transceiver functionalities, facilitating seamless connectivity between various Ethernet standards.
Supports 100BASE-T1 and 1000BASE-T1 Ethernet communication
Utilises a robust LAN8830 transceiver for reliable performance
Allows easy register access via a USB Interface for configuration
Features auto-negotiation capabilities for flexible operation
Related links
- Microchip LAN7430 Evaluation Board for PCIe slot of a PC 25 MHz EVB-LAN7430
- Microchip Evaluation Board for KSZ9893 EVB-KSZ9893
- Microchip Evaluation Board for KSZ9563 EVB-KSZ9563
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Skyworks Solutions Inc Si86SSxx-EVB Evaluation Board Si86SSxx EVB Evaluation Kit Evaluation Board for Skywork's Family
- EPCOS PID150 EVB-DLA-005 Ethernet Evaluation Board for RCM70 PID150 EVB-DLA-005
- Microchip KSZ9897 Switch KSZ9031RNX KSZ9897R Evaluation Board for EVB-KSZ9897 evaluation board 460 MHz
- Microchip Evaluation Board EV46Y21A
