KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$16.44

(exc. GST)

$18.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 09 November 2026
  • Plus 1,000 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 240$1.644$16.44-
250 - 490$1.601$16.012%
500 +$1.577$15.774%

*price indicative

Packaging Options:
RS Stock No.:
863-3869
Mfr. Part No.:
SU9V-R02140
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

14mH

Product Type

Common Mode Choke

Series

SU-9V

Maximum DC Current

200mA

Test Frequency

1kHz

Packaging

Tray

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Length

17mm

Standards/Approvals

RoHS

Maximum DC Resistance

6Ω

Height

17mm

Termination Style

Solder Pad

Depth

11mm

Kemet SU9V/9H Series Common Mode Chokes


Kemet SU Coils, SU9V/9H AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 1 A

DC resistances as low as 0.3 Ω

Inductances up to 18 mH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy