KEMET 14 mH 600 mA Common Mode Choke 1.17Ω 250V
- RS Stock No.:
- 186-0785
- Mfr. Part No.:
- SSHB10HS-06140
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-0785
- Mfr. Part No.:
- SSHB10HS-06140
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 14 mH | |
| Series | SSHB-10HS | |
| Test Frequency | 10 kHz | |
| DC Resistance | 1.17Ω | |
| Maximum Current | 600 mA | |
| Dimensions | 22 x 17 x 15.5mm | |
| Operating Temperature Range | -25°C → +130°C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250V | |
| Termination Style | Solder Pad | |
| Height | 15.5mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 22mm | |
| Maximum Operating Temperature | +130°C | |
| Depth | 17mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 14 mH | ||
Series SSHB-10HS | ||
Test Frequency 10 kHz | ||
DC Resistance 1.17Ω | ||
Maximum Current 600 mA | ||
Dimensions 22 x 17 x 15.5mm | ||
Operating Temperature Range -25°C → +130°C | ||
Mounting Type Through Hole | ||
Voltage Rating 250V | ||
Termination Style Solder Pad | ||
Height 15.5mm | ||
Minimum Operating Temperature -25°C | ||
Length 22mm | ||
Maximum Operating Temperature +130°C | ||
Depth 17mm | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 14 mH 0.6 A Common Mode Choke 1.17Ω 250V
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- KEMET 12.5 mH 600 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
