KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- RS Stock No.:
- 863-3835
- Mfr. Part No.:
- SU9VF-02100
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 863-3835
- Mfr. Part No.:
- SU9VF-02100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 10mH | |
| Maximum DC Current | 200mA | |
| Series | SU-9VF | |
| Test Frequency | 1kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Height | 17mm | |
| Depth | 11mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 4Ω | |
| Termination Style | Solder Pad | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 10mH | ||
Maximum DC Current 200mA | ||
Series SU-9VF | ||
Test Frequency 1kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Height 17mm | ||
Depth 11mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 4Ω | ||
Termination Style Solder Pad | ||
Length 17mm | ||
Kemet SU9VF/9HF Series Common Mode Chokes
Kemet SU Coils, SU9VF/9HF AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated current up to 0.7A
DC resistances as low as 0.44 Ω
Inductances up to 10 mH
Related links
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- RS PRO 10 mH 200 mA Common Mode Choke 800mΩ
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
- RS PRO 4.7 mH 200 mA Common Mode Choke 860 mΩ
- RS PRO 4.7 mH 200 mA Common Mode Choke 840 mΩ
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
