KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- RS Stock No.:
- 169-6910
- Mfr. Part No.:
- SU9V-02080
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$792.00
(exc. GST)
$871.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.792 | $792.00 | - |
| 2000 - 3000 | $0.772 | $772.00 | 2% |
| 4000 + | $0.76 | $760.00 | 4% |
*price indicative
- RS Stock No.:
- 169-6910
- Mfr. Part No.:
- SU9V-02080
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 8mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 200mA | |
| Series | SU-9V | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 1kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 11mm | |
| Standards/Approvals | RoHS | |
| Height | 17mm | |
| Maximum DC Resistance | 6Ω | |
| Termination Style | Solder Pad | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 8mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 200mA | ||
Series SU-9V | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 1kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 11mm | ||
Standards/Approvals RoHS | ||
Height 17mm | ||
Maximum DC Resistance 6Ω | ||
Termination Style Solder Pad | ||
Length 17mm | ||
- COO (Country of Origin):
- VN
Kemet SU9V/9H Series Common Mode Chokes
Kemet SU Coils, SU9V/9H AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 1 A
DC resistances as low as 0.3 Ω
Inductances up to 18 mH
Related links
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- RS PRO 4.7 mH 200 mA Common Mode Choke 860 mΩ
- RS PRO 4.7 mH 200 mA Common Mode Choke 840 mΩ
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- RS PRO 10 mH 200 mA Common Mode Choke 800mΩ
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
