KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
- RS Stock No.:
- 863-3784
- Mfr. Part No.:
- SU9V-01100
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $3.25
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$14.50
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,990 unit(s) shipping from 30 November 2026
- Plus 1,000 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | $1.45 | $14.50 | - |
| 250 - 490 | $1.437 | $14.37 | $3.25 |
| 500 + | $1.405 | $14.05 | $22.50 |
*price indicative
- RS Stock No.:
- 863-3784
- Mfr. Part No.:
- SU9V-01100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 10mH | |
| Product Type | Common Mode Choke | |
| Series | SU-9V | |
| Maximum DC Current | 100mA | |
| Packaging | Tray | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Depth | 11mm | |
| Height | 17mm | |
| Maximum DC Resistance | 8Ω | |
| Termination Style | Solder Pad | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 10mH | ||
Product Type Common Mode Choke | ||
Series SU-9V | ||
Maximum DC Current 100mA | ||
Packaging Tray | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Depth 11mm | ||
Height 17mm | ||
Maximum DC Resistance 8Ω | ||
Termination Style Solder Pad | ||
Length 17mm | ||
Kemet SU9V/9H Series Common Mode Chokes
Kemet SU Coils, SU9V/9H AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 1 A
DC resistances as low as 0.3 Ω
Inductances up to 18 mH
Related links
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 19.5 mH 10 A Common Mode Choke 1000V
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
