Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- RS Stock No.:
- 163-7901
- Mfr. Part No.:
- 7446621010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 90 units)*
$575.64
(exc. GST)
$633.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 - 360 | $6.396 | $575.64 |
| 450 + | $5.757 | $518.13 |
*price indicative
- RS Stock No.:
- 163-7901
- Mfr. Part No.:
- 7446621010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 10mH | |
| Maximum DC Current | 700mA | |
| Series | WE-LF | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | REACH, RoHS, VDE, ENEC | |
| Height | 13mm | |
| Maximum DC Resistance | 0.55Ω | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 10mH | ||
Maximum DC Current 700mA | ||
Series WE-LF | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals REACH, RoHS, VDE, ENEC | ||
Height 13mm | ||
Maximum DC Resistance 0.55Ω | ||
- COO (Country of Origin):
- CN
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Wurth Leaded Inductors (Chokes)
Approvals
UL
Related links
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 55 mH 700 mA Common Mode Choke 1.03 Ω 250V
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- EPCOS 470 700 mA Common Mode Choke 0.17Ω
