Abracon 2.5 A Common Mode Choke 60 mΩ 125V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-9368
Mfr. Part No.:
ACMP-9050-222-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Series

ACMP-9050

Maximum DC Current

2.5A

Impedance

2200Ω

Core Material

Ferrite

Packaging

Tape and Reel

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Choke Voltage

125V

Depth

7mm

Maximum DC Resistance

60mΩ

Length

9mm

Standards/Approvals

ISO9001-2015, RoHS, RoHS II

Termination Style

Tin/Copper

Height

5mm

Package/Case

ACMP-9050

The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).

Rated Voltage of 125V

Insulation Resistance of 10 MΩ

Rated Current of 2.5A

Used in Switch Mode Power Supplies and regulators

Variable Frequency Drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy