Abracon 15 A Common Mode Choke 5 mΩ 125V

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

$1,485.00

(exc. GST)

$1,635.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$0.99$1,485.00

*price indicative

RS Stock No.:
249-9364
Mfr. Part No.:
ACMP-7038-700-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Series

ACMP-9050

Maximum DC Current

15A

Impedance

70Ω

Core Material

Ferrite

Packaging

Tape and Reel

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Choke Voltage

125V

Depth

6mm

Standards/Approvals

RoHS/RoHS II

Maximum DC Resistance

5mΩ

Length

7mm

Height

3.8mm

The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).

Rated Voltage of 125V

Insulation Resistance of 10 MΩ

Rated Current of 15A

Maximum DCR 5 mΩ

Used in Switch Mode Power Supplies and regulators

Variable Frequency Drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy