TDK 51 μH 500 A Common Mode Choke 140 mΩ 42V
- RS Stock No.:
- 246-9875
- Mfr. Part No.:
- B82790S0513N201
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$3,172.50
(exc. GST)
$3,489.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $2.115 | $3,172.50 | - |
| 7500 + | $1.903 | $2,854.50 | 10% |
*price indicative
- RS Stock No.:
- 246-9875
- Mfr. Part No.:
- B82790S0513N201
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 51μH | |
| Maximum DC Current | 500A | |
| Series | B82790C0/S0 | |
| Core Material | Ferrite | |
| Impedance | 0.14Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 60Hz | |
| Maximum Operating Temperature | 60°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Choke Voltage | 42V | |
| Inductance Tolerance | ±30 % | |
| Height | 5.2mm | |
| Maximum DC Resistance | 140mΩ | |
| Depth | 6mm | |
| Length | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 51μH | ||
Maximum DC Current 500A | ||
Series B82790C0/S0 | ||
Core Material Ferrite | ||
Impedance 0.14Ω | ||
Packaging Tape & Reel | ||
Test Frequency 60Hz | ||
Maximum Operating Temperature 60°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Choke Voltage 42V | ||
Inductance Tolerance ±30 % | ||
Height 5.2mm | ||
Maximum DC Resistance 140mΩ | ||
Depth 6mm | ||
Length 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.
Suitable for reflow soldering
- RS Stock No. 2469874P
- Mfr. Part No. B82790C0513N201
Each (Supplied on a Reel)
$3.35
- RS Stock No. 2469876
- Mfr. Part No. B82790S0513N201
Each
$3.39
- RS Stock No. 2469876P
- Mfr. Part No. B82790S0513N201
Each (Supplied on a Reel)
$3.39
- RS Stock No. 2469873
- Mfr. Part No. B82790C0513N201
Each (On a Reel of 1500)
$2.295
Related links
- TDK 51 μH 500 A Common Mode Choke 140 mΩ 42V
- TDK 470 μH 500 A Common Mode Choke 170 mΩ 42V
- TDK 51 μH 140 A Common Mode Choke 500 mΩ 42V
- TDK 4.7 mH 300 A Common Mode Choke 700 mΩ 42V
- TDK 4.7 mH 200 A Common Mode Choke 510 mΩ 42V
- TDK 250 nH 150 A Common Mode Choke 1500 mΩ 42V
- KEMET 0.36 mH 14 A Common Mode Choke 5.62 mΩ
- Wurth Elektronik 30 mH 1.2 A Common Mode Choke 280 mΩ 250V ac









