Wurth Elektronik 30 mH 1.2 A Common Mode Choke 280 mΩ 250V ac
- RS Stock No.:
- 185-7022
- Mfr. Part No.:
- 7448021230
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 200 more to save $165.40
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$330.84
(exc. GST)
$363.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 160 | $8.271 | $330.84 | - |
| 200 + | $7.444 | $297.76 | $165.40 |
*price indicative
- RS Stock No.:
- 185-7022
- Mfr. Part No.:
- 7448021230
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 30mH | |
| Product Type | Common Mode Choke | |
| Series | WE-CMBNC | |
| Maximum DC Current | 1.2A | |
| Core Material | Nano Crystal | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 280mΩ | |
| Standards/Approvals | VDE, RoHS, REACH, ENEC | |
| Height | 22mm | |
| Length | 18mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 30mH | ||
Product Type Common Mode Choke | ||
Series WE-CMBNC | ||
Maximum DC Current 1.2A | ||
Core Material Nano Crystal | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 280mΩ | ||
Standards/Approvals VDE, RoHS, REACH, ENEC | ||
Height 22mm | ||
Length 18mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-CMBNC Series Common Mode Choke, 30mH Inductance, 250V AC Choke Voltage - 7448021230
Features and Benefits:
• Maximum DC current 1.2A supports low-power signal lines
• Maximum DC resistance 280mΩ reduces insertion-loss impact
• Inductance tolerance -30 to +50% allows flexible circuit matching
• Maximum operating temperature 125°C enables high-heat environments
Applications
• Ideal for noise suppression in audio equipment
• Used with control boards in industrial electronics
• Can be used for EMI reduction on signal interfaces
What pin configuration does it use?
What standards does it comply with?
What is the operational temperature range?
What packaging formats are available?
What core material is used and why does it matter?
Related links
- Wurth Elektronik 30 mH 1.2 A Common Mode Choke 280 mΩ 250V ac
- KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 65.5 mH 1.2 A Common Mode Choke 0.48 Ω 250V ac
- KEMET 65.5 mH 1.2 A Common Mode Choke 0.475 Ω 250V ac
- KEMET 22 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- Wurth Elektronik 1.2 mH 3 A Common Mode Choke 0.04 Ω 250V ac
- KEMET 30 mH 1 A Common Mode Choke 570 mΩ 250V
- Wurth Elektronik 100 mH Common Mode Choke
