KEMET 0.36 mH 14 A Common Mode Choke 5.62 mΩ
- RS Stock No.:
- 735-363
- Mfr. Part No.:
- SCF17X-140-1R3A010JV
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.03
(exc. GST)
$8.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.03 |
| 10 - 49 | $7.88 |
| 50 - 99 | $7.65 |
| 100 + | $7.16 |
*price indicative
- RS Stock No.:
- 735-363
- Mfr. Part No.:
- SCF17X-140-1R3A010JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 0.36mH | |
| Maximum DC Current | 14A | |
| Series | SCF17X | |
| Core Material | Nano Crystal | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Mount Type | Through Hole | |
| Depth | 18.2mm | |
| Height | 23mm | |
| Maximum DC Resistance | 5.62mΩ | |
| Termination Style | PCB | |
| Length | 26mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 0.36mH | ||
Maximum DC Current 14A | ||
Series SCF17X | ||
Core Material Nano Crystal | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Mount Type Through Hole | ||
Depth 18.2mm | ||
Height 23mm | ||
Maximum DC Resistance 5.62mΩ | ||
Termination Style PCB | ||
Length 26mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
- RS Stock No. 0735356
- Mfr. Part No. SCF17X-140-1R3A010V
Each
$7.23
- RS Stock No. 0764438
- Mfr. Part No. SCT17X-140-1R3A010V
Each
$7.12
- RS Stock No. 0764447
- Mfr. Part No. SCT17X-140-1R3A010JV
Each
$7.94
Related links
- KEMET 0.36 mH 14 A Common Mode Choke 5.62 mΩ
- KEMET 0.12 mH 14 A Common Mode Choke 5.62 mΩ 500V ac/dc
- KEMET 3 mH 14 A Common Mode Choke 1000V
- KEMET 2.11 mH 14 A Common Mode Choke 9.91 mΩ 500V ac/dc
- KEMET 4.9 mH 14 A Common Mode Choke 10.600 mΩ 1000V
- KEMET 9 mH 14 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 0.91 mH 14 A Common Mode Choke 8.45 mΩ 500V ac/dc
- KEMET 10.8 mH 1 A Common Mode Choke 0.36 Ω 250V










