TDK 4.7 mH 200 A Common Mode Choke 510 mΩ 42V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.56

(exc. GST)

$3.92

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,265 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$3.56-
10 - 49$3.462%
50 - 99$3.365%
100 - 499$3.268%
500 +$3.1810%

*price indicative

Packaging Options:
RS Stock No.:
246-9872
Mfr. Part No.:
B82790C0475N265
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7mH

Product Type

Common Mode Choke

Maximum DC Current

200A

Series

B82790C0/S0

Core Material

Ferrite

Impedance

0.51Ω

Packaging

Tape & Reel

Test Frequency

60Hz

Maximum Operating Temperature

60°C

Automotive Standard

AEC-Q200

Choke Voltage

42V

Mount Type

Surface

Pin Count

4

Inductance Tolerance

±30 %

Standards/Approvals

RoHS

Depth

6mm

Maximum DC Resistance

510mΩ

Length

7.1mm

Height

4.9mm

COO (Country of Origin):
DE
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy