Wurth Elektronik 100 mH 400 mA Common Mode Choke 3470 mΩ 250V
- RS Stock No.:
- 245-8557
- Distrelec Article No.:
- 302-54-230
- Mfr. Part No.:
- 744869161104
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$4.66
(exc. GST)
$5.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.66 | - |
| 10 - 19 | $4.24 | 9% |
| 20 + | $3.86 | 17% |
*price indicative
- RS Stock No.:
- 245-8557
- Distrelec Article No.:
- 302-54-230
- Mfr. Part No.:
- 744869161104
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100mH | |
| Product Type | Common Mode Choke | |
| Series | WE-FCLP | |
| Maximum DC Current | 400mA | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 250V | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 14.5mm | |
| Maximum DC Resistance | 3470mΩ | |
| Length | 24.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100mH | ||
Product Type Common Mode Choke | ||
Series WE-FCLP | ||
Maximum DC Current 400mA | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 250V | ||
Inductance Tolerance -30 → 50 % | ||
Height 14.5mm | ||
Maximum DC Resistance 3470mΩ | ||
Length 24.5mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-FCLP Series Common Mode Choke, 100mH Inductance, 250V Choke Voltage - 744869161104
This common mode choke is a through-hole electromagnetic component designed to suppress interference between conductors in signal and power circuits. It operates across a wide temperature range and is supplied in tray packaging for orderly handling. The component is suitable for applications requiring modest current capacity and specific inductance characteristics while meeting contemporary material-substance restrictions.
Features and Benefits:
• 100mH inductance reduces differential noise in paired lines
• -30 to +50% inductance tolerance supports broad design margins
• 0.4A maximum DC current prevents overheating under light loads
• 3470mΩ maximum DC resistance minimises voltage drop
• 125°C maximum operating temperature sustains elevated thermal environments
• -30 to +50% inductance tolerance supports broad design margins
• 0.4A maximum DC current prevents overheating under light loads
• 3470mΩ maximum DC resistance minimises voltage drop
• 125°C maximum operating temperature sustains elevated thermal environments
Applications
• Suitable for EMI suppression in low-current power rails
• Ideal for filtering in industrial control interfaces
• Used with signal lines requiring common-mode attenuation
• Can be used for noise reduction in instrumentation circuits
• Ideal for filtering in industrial control interfaces
• Used with signal lines requiring common-mode attenuation
• Can be used for noise reduction in instrumentation circuits
What are the permitted environmental limits for this component?
It operates between -40°C and 125°C as its minimum and maximum temperatures.
How is the component supplied for assembly processes?
It is provided in trays to facilitate storage and through-hole insertion workflows.
What frequency was used to verify its inductance behaviour?
Measurements were conducted at a 10kHz test frequency.
Are there any substance-restriction compliances associated with it?
It conforms to RoHS and REACH requirements.
- RS Stock No. 2458556
- Mfr. Part No. 744869161104
Each (In a Tray of 45)
$3.626
- RS Stock No. 2458563
- Mfr. Part No. 744869161393
Each
$4.05
- RS Stock No. 0905856
- Mfr. Part No. 7848050219
Each
$30.71
- RS Stock No. 0905855
- Mfr. Part No. 7848050219
Each (In a Box of 24)
$24.98
Related links
- Wurth Elektronik 100 mH 0.4 A Common Mode Choke 3470 mΩ 250V
- Wurth Elektronik 100 mH Common Mode Choke
- KEMET 26.5 mH 0.4 A Common Mode Choke 2.45 Ω 250V
- KEMET 62 mH 0.4 A Common Mode Choke 2.45 Ω 250V
- KEMET 105 mH 0.4 A Common Mode Choke 2.03 Ω 250V ac
- Schaffner 39 mH 0.4 A Common Mode Choke 1.5 Ω 300V ac
- Wurth Elektronik 100 μH 14 A Common Mode Choke 6 mΩ 250V ac
- TE Connectivity 47 mH 0.4 A Surface Mount Common Mode Choke 1300 mΩ 250V











