KEMET 26.5 mH 400 mA Common Mode Choke 2.45 Ω 250V
- RS Stock No.:
- 186-1050
- Mfr. Part No.:
- SSHB10HS-04265
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 655 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.754 | $13.77 |
| 15 - 25 | $2.686 | $13.43 |
| 30 + | $2.646 | $13.23 |
*price indicative
- RS Stock No.:
- 186-1050
- Mfr. Part No.:
- SSHB10HS-04265
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 26.5mH | |
| Maximum DC Current | 400mA | |
| Series | SSHB10HS | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Height | 15.5mm | |
| Standards/Approvals | No | |
| Depth | 17mm | |
| Termination Style | Solder Pad | |
| Length | 22mm | |
| Maximum DC Resistance | 2.45Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 26.5mH | ||
Maximum DC Current 400mA | ||
Series SSHB10HS | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Height 15.5mm | ||
Standards/Approvals No | ||
Depth 17mm | ||
Termination Style Solder Pad | ||
Length 22mm | ||
Maximum DC Resistance 2.45Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 26.5 mH 0.4 A Common Mode Choke 2.45 Ω 250V
- KEMET 62 mH 0.4 A Common Mode Choke 2.45 Ω 250V
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 105 mH 0.4 A Common Mode Choke 2.03 Ω 250V ac
- Wurth Elektronik 100 mH 0.4 A Common Mode Choke 3470 mΩ 250V
- Schaffner 39 mH 0.4 A Common Mode Choke 1.5 Ω 300V ac
- KEMET 1.2 mH 22 A Common Mode Choke 2.45 mΩ 1000V
- TE Connectivity 47 mH 0.4 A Surface Mount Common Mode Choke 1300 mΩ 250V
