Wurth Elektronik 100 mH Common Mode Choke
- RS Stock No.:
- 899-6974
- Distrelec Article No.:
- 301-89-777
- Mfr. Part No.:
- 744866104
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-6974
- Distrelec Article No.:
- 301-89-777
- Mfr. Part No.:
- 744866104
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100 mH | |
| Product Type | Common Mode Choke | |
| Depth | 26 mm | |
| Distrelec Product Id | 30189777 | |
| Height | 45 mm | |
| Length | 37 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | 40 °C | |
| Series | WE-FCL | |
| Termination Style | Solder Pad | |
| Test Frequency | 10 kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100 mH | ||
Product Type Common Mode Choke | ||
Depth 26 mm | ||
Distrelec Product Id 30189777 | ||
Height 45 mm | ||
Length 37 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature 40 °C | ||
Series WE-FCL | ||
Termination Style Solder Pad | ||
Test Frequency 10 kHz | ||
- COO (Country of Origin):
- CN
Wurth WE-FCL Series Common Mode Power Line Chokes
Wurth WE-FCL common mode chokes are constructed with a closed rectangular ferrite core. These common mode chokes suppress common mode noise and feature attenuation up to 75dB with high rated current and 1% stray inductance for symmetrical interference suppression. Suitable applications for these common mode chokes include white goods, lighting, electronic ballast operations, mains filtering and switch mode power supplies.
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 100 mH 0.4 A Common Mode Choke 3470 mΩ 250V
- Wurth Elektronik 100 μH 14 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1500V
- KEMET 7 mH Common Mode Choke
- Schurter 39 mH Common Mode Choke
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- Wurth Elektronik 18 mH 500 mA Common Mode Choke 0.75 Ω 250V
