Wurth Elektronik 33 mH 3 A Common Mode Choke 210 mΩ 250V ac
- RS Stock No.:
- 163-8145
- Mfr. Part No.:
- 744825433
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$184.02
(exc. GST)
$202.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | $9.201 | $184.02 | - |
| 100 + | $8.281 | $165.62 | 9% |
*price indicative
- RS Stock No.:
- 163-8145
- Mfr. Part No.:
- 744825433
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33mH | |
| Product Type | Common Mode Choke | |
| Series | WE-CMB | |
| Maximum DC Current | 3A | |
| Impedance | 210mΩ | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±30 % | |
| Height | 35mm | |
| Depth | 21mm | |
| Maximum DC Resistance | 210mΩ | |
| Termination Style | Solder Pad | |
| Length | 30mm | |
| Standards/Approvals | RoHS, REACH, VDE, ENEC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33mH | ||
Product Type Common Mode Choke | ||
Series WE-CMB | ||
Maximum DC Current 3A | ||
Impedance 210mΩ | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance ±30 % | ||
Height 35mm | ||
Depth 21mm | ||
Maximum DC Resistance 210mΩ | ||
Termination Style Solder Pad | ||
Length 30mm | ||
Standards/Approvals RoHS, REACH, VDE, ENEC | ||
- COO (Country of Origin):
- CN
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design;Climatic category: 40/125/21;IEC 60938-2;Flammability: UL 49 V-0;Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 33 mH 3 A Common Mode Choke 210 mΩ 250V ac
- Wurth Elektronik 33 mH Nano Crystal Common Mode Choke 2.5 A Idc WE-CMBNC
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 1.2 mH 3 A Common Mode Choke 0.04 Ω 250V ac
- Wurth Elektronik 5 mH 3 A Common Mode Choke 40 mΩ 250V ac
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 2.4 mH 3 A Common Mode Choke 0.08 Ω 250V
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
