KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
- RS Stock No.:
- 186-1194
- Mfr. Part No.:
- SSHB21HS-R30028
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.95
(exc. GST)
$18.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.39 | $16.95 | - |
| 15 + | $3.306 | $16.53 | 2% |
*price indicative
- RS Stock No.:
- 186-1194
- Mfr. Part No.:
- SSHB21HS-R30028
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 2.8mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB21HS | |
| Maximum DC Current | 3A | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 60mΩ | |
| Height | 15.5mm | |
| Depth | 23mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 2.8mH | ||
Product Type Common Mode Choke | ||
Series SSHB21HS | ||
Maximum DC Current 3A | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Maximum DC Resistance 60mΩ | ||
Height 15.5mm | ||
Depth 23mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Length 26mm | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
- RS Stock No. 1861111
- Mfr. Part No. SSHB21HS-10145
Each (In a Pack of 5)
$3.538
- RS Stock No. 1836708
- Mfr. Part No. HHBC10-0R8A0068V
Each
$7.11
- RS Stock No. 1861090
- Mfr. Part No. SSHB21H-R15164
Each (In a Pack of 5)
$3.302
- RS Stock No. 1836558
- Mfr. Part No. HHBC10-0R8A0068V
Each (In a Tray of 40)
$4.888
Related links
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 91 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
- KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
- KEMET 44 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
- KEMET 41 mH 800 mA Common Mode Choke 780 mΩ 250V ac
- KEMET 7.1 mH 2 A Common Mode Choke 140 mΩ 250V ac
- KEMET 2.1 mH 2.5 A Common Mode Choke 0.09 Ω 250V ac











