KEMET 68 μH 3 A Common Mode Choke 42.3 mΩ
- RS Stock No.:
- 183-6558
- Mfr. Part No.:
- HHBC10-0R8A0068V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$177.20
(exc. GST)
$194.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 40 | $4.43 | $177.20 | - |
| 80 - 120 | $4.319 | $172.76 | 2% |
| 160 + | $4.253 | $170.12 | 3% |
*price indicative
- RS Stock No.:
- 183-6558
- Mfr. Part No.:
- HHBC10-0R8A0068V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 68μH | |
| Maximum DC Current | 3A | |
| Series | HHBC | |
| Core Material | Fe-Si Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Depth | 21.5mm | |
| Height | 12.3mm | |
| Length | 21.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 42.3mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 68μH | ||
Maximum DC Current 3A | ||
Series HHBC | ||
Core Material Fe-Si Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Depth 21.5mm | ||
Height 12.3mm | ||
Length 21.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 42.3mΩ | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 68 μH 3 A Common Mode Choke 42.3 mΩ
- KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 700 μH 3 A Common Mode Choke 70 mΩ 250V
- KEMET 6.5 mH 3 A Common Mode Choke 1.61 mΩ
