KEMET 15.4 mH 700 mA Common Mode Choke 0.63 Ω 250V
- RS Stock No.:
- 186-1040
- Mfr. Part No.:
- SSRH7HS-M07154
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.36
(exc. GST)
$10.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.872 | $9.36 | - |
| 25 + | $1.824 | $9.12 | $1.20 |
*price indicative
- RS Stock No.:
- 186-1040
- Mfr. Part No.:
- SSRH7HS-M07154
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 15.4mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 700mA | |
| Series | SSRH7HS-M | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Termination Style | Solder Pad | |
| Depth | 14.5mm | |
| Maximum DC Resistance | 0.63Ω | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 15.4mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 700mA | ||
Series SSRH7HS-M | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Termination Style Solder Pad | ||
Depth 14.5mm | ||
Maximum DC Resistance 0.63Ω | ||
Length 18mm | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
- RS Stock No. 1860784
- Mfr. Part No. SSHB10HS-05177
Each (In a Box of 60)
$2.205
- RS Stock No. 1861068
- Mfr. Part No. SSHB10HS-05177
Each (In a Pack of 5)
$3.126
- RS Stock No. 1861103
- Mfr. Part No. SSHB10HS-07099
Each (In a Pack of 5)
$2.598
- RS Stock No. 1860786
- Mfr. Part No. SSHB10HS-07099
Each (In a Box of 60)
$1.833
Related links
- KEMET 15.4 mH 0.7 A Common Mode Choke 0.63 Ω 250V
- KEMET 28.4 mH 0.7 A Common Mode Choke 0.9 Ω 250V ac
- KEMET 9.9 mH 0.7 A Common Mode Choke 0.81 Ω 250V
- KEMET 19.6 mH 0.7 A Common Mode Choke 0.71 Ω 250V ac
- Wurth Elektronik 39 mH 0.7 A Common Mode Choke 1430 mΩ 250V
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 32.4 mH 0.5 A Common Mode Choke 1.21 Ω 250V ac
- KEMET 8.4 mH 1 A Common Mode Choke 0.32 Ω 250V ac










