KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- RS Stock No.:
- 186-0745
- Mfr. Part No.:
- SSRH7HS-M03925
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$152.90
(exc. GST)
$168.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $1.529 | $152.90 |
| 200 - 300 | $1.491 | $149.10 |
| 400 + | $1.468 | $146.80 |
*price indicative
- RS Stock No.:
- 186-0745
- Mfr. Part No.:
- SSRH7HS-M03925
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 92.5mH | |
| Maximum DC Current | 300mA | |
| Series | SSRH7HS-M | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Length | 18mm | |
| Maximum DC Resistance | 3.18Ω | |
| Termination Style | Solder Pad | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Depth | 14.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 92.5mH | ||
Maximum DC Current 300mA | ||
Series SSRH7HS-M | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Length 18mm | ||
Maximum DC Resistance 3.18Ω | ||
Termination Style Solder Pad | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Depth 14.5mm | ||
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
- KEMET 138 mH 300 mA Common Mode Choke 5.9 Ω 250V ac
- KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- KEMET 135 mH 300 mA Common Mode Choke 2.95 Ω 250V
