KEMET 19.6 mH 700 mA Common Mode Choke 0.71 Ω 250V ac
- RS Stock No.:
- 186-0737
- Mfr. Part No.:
- SSRH7H-M07196
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$137.00
(exc. GST)
$151.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $1.37 | $137.00 | - |
| 200 - 300 | $1.336 | $133.60 | 2% |
| 400 + | $1.315 | $131.50 | 4% |
*price indicative
- RS Stock No.:
- 186-0737
- Mfr. Part No.:
- SSRH7H-M07196
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 19.6mH | |
| Product Type | Common Mode Choke | |
| Series | SSRH7H-M | |
| Maximum DC Current | 700mA | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Depth | 14.5mm | |
| Height | 12mm | |
| Length | 18mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.71Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 19.6mH | ||
Product Type Common Mode Choke | ||
Series SSRH7H-M | ||
Maximum DC Current 700mA | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Depth 14.5mm | ||
Height 12mm | ||
Length 18mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.71Ω | ||
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 19.6 mH 0.7 A Common Mode Choke 0.71 Ω 250V ac
- KEMET 19.6 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 28.4 mH 0.7 A Common Mode Choke 0.9 Ω 250V ac
- KEMET 9.9 mH 0.7 A Common Mode Choke 0.81 Ω 250V
- KEMET 15.4 mH 0.7 A Common Mode Choke 0.63 Ω 250V
- Wurth Elektronik 39 mH 0.7 A Common Mode Choke 1430 mΩ 250V
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
