Idec CW1S-3L Series 3 Position Selector Switch Head, 22 mm Cutout, White, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.38

(exc. GST)

$25.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.38
5 - 9$22.44
10 +$21.52

*price indicative

RS Stock No.:
213-3553
Mfr. Part No.:
CW1S-3L
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Maintained

Series

CW1S-3L

IP Rating

IP65

Illumination Colour

White

Standards/Approvals

RoHS

The Idec CW1S-3L is a CW series 3 position maintained selector operator having 22mm mounting hole with Black bezel material.

3 position

Black Bezel

Handle Lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy